LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor BZT52C10S product image
  • BZT52C10S thumbnail 1
  • BZT52C10S thumbnail 2
  • BZT52C10S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor BZT52C10SRoHS

Manufacturer
SlkorAsian Brands
MPN
BZT52C10S
LCSC Part #
C2826498
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 10V 200mW SOD-323
Datasheetpdf iconSlkor BZT52C10S
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0151$ 0.76
500+$ 0.012$ 6.00
3,000+$ 0.0089$ 26.70
6,000+$ 0.0079$ 47.40
24,000+$ 0.007$ 168.00
51,000+$ 0.0065$ 331.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerSlkor
PackagingSOD-323
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)200nA@7V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)9.4V~10.6V
Zener Voltage(Nom)10V
Impedance(Zzk)150Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece