LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor RCLAMP0524P product image
  • RCLAMP0524P thumbnail 1
  • RCLAMP0524P thumbnail 2
  • RCLAMP0524P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor RCLAMP0524PRoHS

Manufacturer
SlkorAsian Brands
MPN
RCLAMP0524P
LCSC Part #
C2826475
Packaging
DFN2510-10
Customer #
Key Attributes
ESD DIODE 5VWM 16VC DFN2510-10
Datasheetpdf iconSlkor RCLAMP0524P
In-Stock: 1,510
1,510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0465$ 0.47
100+$ 0.038$ 3.80
300+$ 0.0337$ 10.11
3,000+$ 0.0271$ 81.30
6,000+$ 0.0245$ 147.00
9,000+$ 0.0232$ 208.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSlkor
PackagingDFN2510-10
Clamping Voltage16V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)5A@8/20us
Number of ChannelsFour channels
Voltage - Breakdown6V
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Ultra-Low capacitance: 0.5pF(typ.)
  • Reverse stand-off voltage: 5V
  • IEC 61000-4-2 (Air): ±20KV
  • IEC 61000-4-2 (Contact): ±15KV

Applications

AI Translation
  • USB 3.0, USB 2.0
  • HDMI 1.3/1.4, Display Port 1.3, eSATA
  • Unified Display Interface (UDI)
  • Digital Visual Interface (DVI) High speed serial interfaces