Nexperia PMEG2010AEB,115
| Manufacturer | |
| Mfr. Part # | PMEG2010AEB,115 |
| LCSC Part # | C282563 |
| Package | SOD-523 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 20V SOD-523 |
| Description | Diode 20V 1A Surface Mount SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
6,895
6,895
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2021 | $ 1.01 |
50+ | $ 0.1569 | $ 7.85 |
150+ | $ 0.1375 | $ 20.63 |
500+ | $ 0.1133 | $ 56.65 |
3,000+ | $ 0.1025 | $ 307.50 |
6,000+ | $ 0.0961 | $ 576.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$