LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia PMEG2005CT,215 product image
  • PMEG2005CT,215 thumbnail 1
  • PMEG2005CT,215 thumbnail 2
  • PMEG2005CT,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia PMEG2005CT,215RoHS

Manufacturer
MPN
PMEG2005CT,215
LCSC Part #
C282562
Packaging
TO-236AB
Customer #
Key Attributes
DIODE ARR SCHOTTKY 20V TO-236AB
Datasheetpdf iconNexperia PMEG2005CT,215
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1919$ 0.96
50+$ 0.151$ 7.55
150+$ 0.1334$ 20.01
500+$ 0.1115$ 55.75
3,000+$ 0.1018$ 305.40
6,000+$ 0.0959$ 575.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerNexperia
PackagingTO-236AB
Reverse Leakage Current (Ir)200uA@20V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)20V
Non-Repetitive Peak Forward Surge Current10A
Current - Rectified500mA
Voltage - Forward(Vf@If)390mV@500mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Planar Schottky barrier rectifier in common cathode configuration with an integrated guard ring for stress protection, encapsulated in a SOT23 small Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Average forward current: IF(AV) ≤ 0.5 A
  • Reverse voltage: vR ≤ 20 V
  • Small SMD plastic package
  • Low forward voltage
  • AEC-Q101 qualified

Applications

AI Translation
  • Low voltage rectification
  • Reverse polarity protection
  • High efficiency DC-to-DC conversion
  • High-speed switching
  • Switch Mode Power Supply (SMPS)
  • Low power consumption applications