Orient OR-6N137S-TA1
| Manufacturer | OrientAsian Brands |
| MPN | OR-6N137S-TA1 |
| LCSC Part # | C282487 |
| Packaging | SOP-8-2.54mm |
| Customer # | |
| Key Attributes | Photocoupler |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Orient | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 50mA | |
| Low Level Delay Time | 90ns | |
| High Level Delay Time | 75ns | |
| Features | Output enable control;Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.38V | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 15mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
6N137 is made up of an efficient AlGaAs light- emitting diode and high- speed optical detector. This design provides good ac and dc isolation between the input and output ends of the photoelectric coupler. The output characteristic of the photodetector is a collector open circuit schottky clamp transistor. The total mode transient immunity should reach 10 kV/pa at 3.3 v. The photoelectric coupler operating temperature range: - 40 °C ~ + 85 °C.
Features
- 3.3v / 5V supply voltage
- low power consumption
- high speed: 15MBd(typical)
- VCM=1000V, and the lowest common mode inhibition (CMR) is 10 kV/μs
- when - 40 °C ~ + 85 °C temperature of ac and dc performance
Applications
- line receiver isolation
- A/D, D/A converted digital signal isolation
- eliminate noise from the ground loop
- switching power supply
- alternative pulse transformers
- motor control system
- interface of microprocessor system, computer and peripheral equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4942 | $ 2.47 |
| 50+ | $ 0.3796 | $ 18.98 |
| 150+ | $ 0.3311 | $ 49.67 |
| 1,000+ | $ 0.2697 | $ 269.70 |
| 2,000+ | $ 0.2439 | $ 487.80 |
| 5,000+ | $ 0.2261 | $ 1130.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Orient | |
| Packaging | SOP-8-2.54mm | |
| Output Current | 50mA | |
| Low Level Delay Time | 90ns | |
| High Level Delay Time | 75ns | |
| Features | Output enable control;Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.38V | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Forward Current(If) | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| CMTI(kV/us) | 15kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 15mA | |
| Isolation Voltage(Vrms) | 5kV | |
| Input Type | DC |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
6N137 is made up of an efficient AlGaAs light- emitting diode and high- speed optical detector. This design provides good ac and dc isolation between the input and output ends of the photoelectric coupler. The output characteristic of the photodetector is a collector open circuit schottky clamp transistor. The total mode transient immunity should reach 10 kV/pa at 3.3 v. The photoelectric coupler operating temperature range: - 40 °C ~ + 85 °C.
Features
- 3.3v / 5V supply voltage
- low power consumption
- high speed: 15MBd(typical)
- VCM=1000V, and the lowest common mode inhibition (CMR) is 10 kV/μs
- when - 40 °C ~ + 85 °C temperature of ac and dc performance
Applications
- line receiver isolation
- A/D, D/A converted digital signal isolation
- eliminate noise from the ground loop
- switching power supply
- alternative pulse transformers
- motor control system
- interface of microprocessor system, computer and peripheral equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



