Nexperia 2N7002BK,215
| Manufacturer | |
| MPN | 2N7002BK,215 |
| LCSC Part # | C282405 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 350mA SOT-23 |
| Description | N-Channel 60V 350mA 370mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
151,290
151,290
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0712 | $ 0.71 |
100+ | $ 0.0563 | $ 5.63 |
300+ | $ 0.0488 | $ 14.64 |
3,000+ | $ 0.0426 | $ 127.80 |
6,000+ | $ 0.0381 | $ 228.60 |
9,000+ | $ 0.0359 | $ 323.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$