LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAV23C,215 product image
  • BAV23C,215 thumbnail 1
  • BAV23C,215 thumbnail 2
  • BAV23C,215 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BAV23C,215RoHS

Manufacturer
MPN
BAV23C,215
LCSC Part #
C282370
Packaging
SOT-23
Customer #
Key Attributes
DIODE ARR GP 250V 225mA SOT-23
Datasheetpdf iconNexperia BAV23C,215
In-Stock: 4,825
4,825 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.225$ 1.13
50+$ 0.1748$ 8.74
150+$ 0.1534$ 23.01
500+$ 0.1266$ 63.30
3,000+$ 0.1146$ 343.80
6,000+$ 0.1075$ 645.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerNexperia
PackagingSOT-23
Reverse Leakage Current (Ir)100nA@200V
Diode Configuration1 Pair Common Cathode
Pd - Power Dissipation500mW
Reverse Recovery Time (trr)50ns
Voltage - DC Reverse(Vr)250V
Operating Junction Temperature Range-
Non-Repetitive Peak Forward Surge Current9A
Current - Rectified225mA
Voltage - Forward(Vf@If)1.25V@200mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Dual high-voltage switching diodes, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features

AI Translation
  • High switching speed: trr ≤ 50 ns
  • Low capacitance: Cd ≤ 2 pF
  • Low leakage current
  • Small SMD plastic package
  • Repetitive peak reverse voltage: VRRM ≤ 250 V

Applications

AI Translation
  • High-speed switching at high voltage
  • High-voltage general-purpose switching