Nexperia BAS45AL,115
| Manufacturer | |
| Mfr. Part # | BAS45AL,115 |
| LCSC Part # | C282362 |
| Package | MiniMELF |
| Customer # | |
| Key Attributes | DIODE STANDARD 125V 250mA MiniMELF |
| Description | Diode Independent 125V 250mA Surface Mount MiniMELF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Nexperia | |
| Package | MiniMELF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
5
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1002 | $ 0.50 |
50+ | $ 0.0982 | $ 4.91 |
150+ | $ 0.0968 | $ 14.52 |
500+ | $ 0.0955 | $ 47.75 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$