Nexperia 74LVC373APW,118
| Manufacturer | |
| Mfr. Part # | 74LVC373APW,118 |
| LCSC Part # | C282356 |
| Package | TSSOP-20 |
| Customer # | |
| Description | D Latch 1.65V~3.6V 8 2.9ns TSSOP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1571 | $ 0.79 |
50+ | $ 0.1537 | $ 7.69 |
150+ | $ 0.1515 | $ 22.73 |
500+ | $ 0.1492 | $ 74.60 |
Standard Packaging 2500/Full
Reel | ||