Nexperia 74LVC04AD,118
| Manufacturer | |
| Mfr. Part # | 74LVC04AD,118 |
| LCSC Part # | C282341 |
| Package | SO-14 |
| Customer # | |
| Key Attributes | Hex inverter |
| Description | Schmitt trigger 1.2V~3.6V 4.5ns@3.3V,50pF 6 40uA 1 SO-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Package | SO-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,890
1,890
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1807 | $ 0.90 |
50+ | $ 0.1401 | $ 7.01 |
150+ | $ 0.1227 | $ 18.41 |
500+ | $ 0.101 | $ 50.50 |
2,500+ | $ 0.0913 | $ 228.25 |
5,000+ | $ 0.0855 | $ 427.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$