Nexperia 74HCT00D,653
| Manufacturer | |
| MPN | 74HCT00D,653 |
| LCSC Part # | C282337 |
| Packaging | SO-14 |
| Customer # | |
| Key Attributes | Quad 2-input NAND gate |
| Description | 40uA 4.5V~5.5V 12ns@4.5V,50pF SO-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SO-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,475
2,475
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2506 | $ 1.25 |
50+ | $ 0.2017 | $ 10.09 |
150+ | $ 0.1807 | $ 27.11 |
500+ | $ 0.1546 | $ 77.30 |
2,500+ | $ 0.1429 | $ 357.25 |
5,000+ | $ 0.1359 | $ 679.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$