EVERLIGHT HIR65-21C/L289/TR8
| Manufacturer | |
| Mfr. Part # | HIR65-21C/L289/TR8 |
| LCSC Part # | C282225 |
| Package | SMD,2.2x1.4mm |
| Customer # | |
| Key Attributes | EMITTER IR 850nm 65mA SMD |
| Description | 5V 65mA 1.4V 130mW 850nm SMD,2.2x1.4mm LED Emitters - Infrared, UV, Visible RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | EVERLIGHT | |
| Package | SMD,2.2x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
4,020 
4,020
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3265 | $ 1.63 |
50+ | $ 0.2607 | $ 13.04 |
150+ | $ 0.2326 | $ 34.89 |
500+ | $ 0.1974 | $ 98.70 |
2,000+ | $ 0.1607 | $ 321.40 |
4,000+ | $ 0.1513 | $ 605.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$