Kyocera AVX TPSA476K006R0800
| Manufacturer | |
| Mfr. Part # | TPSA476K006R0800 |
| LCSC Part # | C282119 |
| Package | CASE-A-3216-18(mm) |
| Customer # | |
| Key Attributes | CAP TANT 47uF ±10% 6.3V CASE-A-3216-18(mm) |
| Description | 47uF 6.3V 800mΩ@100kHz ±10% CASE-A-3216-18(mm) Tantalum Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Kyocera AVX | |
| Package | CASE-A-3216-18(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,890 
1,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.256 $ 0.2484 | $ 1.24 |
50+ | $ 0.2032 $ 0.1971 | $ 9.86 |
150+ | $ 0.1806 $ 0.1752 | $ 26.28 |
500+ | $ 0.1524 $ 0.1479 | $ 73.95 |
2,000+ | $ 0.1398 $ 0.1357 | $ 271.40 |
4,000+ | $ 0.1323 $ 0.1284 | $ 513.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$