ADI ADUM1300ARWZ-RL
| Manufacturer | |
| MPN | ADUM1300ARWZ-RL |
| LCSC Part # | C28210 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | Triple-Channel Digital Isolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | ADI | |
| Packaging | SOIC-16-300mil | |
| Features | Bidirectional signal isolation;Multi-voltage domain interface | |
| CMTI(kV/us) | 25kV/us | |
| Propagation Delay(tpd) | 65ns | |
| Number of Forward Channels | 3 | |
| Voltage - Supply | 2.7V~5.5V;2.7V~5.5V | |
| Number of Reverse Channels | 0 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 1Mbps | |
| Default Output | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- General-purpose multi-channel isolation
- SPI interface/data converter isolation
- RS-232/RS-422/RS-485 transceivers
- Industrial fieldbus isolation
- Automotive systems
In-Stock: 406
406 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.3262 | $ 5.33 |
| 10+ | $ 4.6956 | $ 46.96 |
| 30+ | $ 4.3189 | $ 129.57 |
| 100+ | $ 3.74 | $ 374.00 |
| 500+ | $ 3.5654 | $ 1782.70 |
| 1,000+ | $ 3.4862 | $ 3486.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



