Images are for reference only
EDA Models

YAGEO CC0603JRNPO9BN910

Manufacturer
YAGEO
Asian Brands
Mfr. Part #
CC0603JRNPO9BN910
LCSC Part #
C282075
Package
0603
Customer #
Key Attributes
CAP CER 91pF 50V NP0 0603
Description
91pF ±5% 50V Ceramic Capacitor NP0 0603
Datasheet pdf icon YAGEO CC0603JRNPO9BN910

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer YAGEO
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon YAGEO CC0603JRNPO9BN910
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 4000
Sales Unit Piece
In-Stock: 81,000
81,000 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0033 $ 0.33
1,000+
$ 0.0026 $ 2.60
4,000+
$ 0.0021 $ 8.40
8,000+
$ 0.002 $ 16.00
48,000+
$ 0.0017 $ 81.60
Standard Packaging 4000/Full Reel
Better price for more quantity?
$