TI LP38692MP-5.0/NOPB
| Manufacturer | |
| MPN | LP38692MP-5.0/NOPB |
| LCSC Part # | C28191 |
| Packaging | SOT-223-5 |
| Customer # | |
| Key Attributes | 1A, 10V, low-dropout regulator with enable function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-223-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP38690/2 low-dropout CMOS linear regulators offer tight output tolerance (2.5% typical), very low dropout (450mV at 1A load current with V<sub>diff u</sub> = 5V), and excellent AC performance with ultra-low ESR ceramic output capacitors. The low thermal resistance of the WSON, SON-223, and PFM packages enables full operating current at elevated ambient temperatures. The use of a PMOS power transistor eliminates the need for DC base drive current biasing, keeping ground pin current below 100μA regardless of load current, input voltage, or operating temperature.
Features
- ±2.5% output accuracy (25°C)
- Low dropout: 450mV at 1A (typical, 5V output)
- Wide input voltage range (2.7V to 10V)
- Precision (trimmed) bandgap reference
- Specifications ensured over -40°C to ±125°C temperature range
- 1μA shutdown quiescent current
- Thermal overload protection
- Foldback current limiting
- DFN, SOT-223, and 6-lead WSON packages
- Enable pin (LP38692)
Applications
- Hard disk drives
- Laptops
- Battery-powered devices
- Portable instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9637 | $ 1.96 |
| 10+ | $ 1.6637 | $ 16.64 |
| 30+ | $ 1.4756 | $ 44.27 |
| 100+ | $ 1.2827 | $ 128.27 |
| 500+ | $ 1.1951 | $ 597.55 |
| 1,000+ | $ 1.1578 | $ 1157.80 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-223-5 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 10V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP38690/2 low-dropout CMOS linear regulators offer tight output tolerance (2.5% typical), very low dropout (450mV at 1A load current with V<sub>diff u</sub> = 5V), and excellent AC performance with ultra-low ESR ceramic output capacitors. The low thermal resistance of the WSON, SON-223, and PFM packages enables full operating current at elevated ambient temperatures. The use of a PMOS power transistor eliminates the need for DC base drive current biasing, keeping ground pin current below 100μA regardless of load current, input voltage, or operating temperature.
Features
- ±2.5% output accuracy (25°C)
- Low dropout: 450mV at 1A (typical, 5V output)
- Wide input voltage range (2.7V to 10V)
- Precision (trimmed) bandgap reference
- Specifications ensured over -40°C to ±125°C temperature range
- 1μA shutdown quiescent current
- Thermal overload protection
- Foldback current limiting
- DFN, SOT-223, and 6-lead WSON packages
- Enable pin (LP38692)
Applications
- Hard disk drives
- Laptops
- Battery-powered devices
- Portable instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



