LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K A30405RNMCBE product image
Images for reference only

C&K A30405RNMCBERoHS

Manufacturer
MPN
A30405RNMCBE
LCSC Part #
C2817752
Packaging
Through Hole
Customer #
Key Attributes
30° 4 3 1 20V 20V Through Hole Rotary Switches RoHS
Datasheetpdf iconC&K A30405RNMCBE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.4011$ 31.40
Standard Packaging18/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Rotary Switches
ManufacturerC&K
PackagingThrough Hole
Angle of Throw30°
Positions4
Number of Poles Per Deck3
Number of Decks1
Termination StylePC Pin
Actuator TypeFlat
Voltage Rating (AC)20V
Voltage Rating (DC)20V

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls