LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

C&K A11215MSCBK

Hersteller
Herst.-Teilenr.
A11215MSCBK
LCSC-Nr.
C2817737
Verp.
Through Hole
Kundennummer
Hauptmerkm.
30° 12 1 1 20V 20V Through Hole Rotary Switches RoHS
DatenblattC&K A11215MSCBK
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieSwitches/Rotary Switches
HerstellerC&K
Verp.Through Hole
Angle of Throw30°
Positions12
Number of Poles Per Deck1
Number of Decks1
Termination StylePC Pin
Actuator TypeFlat
Voltage Rating (AC)20V
Voltage Rating (DC)20V

Merkmale

KI-Übersetzung
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Anwendungen

KI-Übersetzung
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls