C&K A20403RSCQ
| Produttore | |
| Cod. Prod. | A20403RSCQ |
| Cod. LCSC | C2817417 |
| Imballo | Through Hole |
| Numero Cliente | |
| Attr. chiave | 30° 4 2 1 125V 125V Through Hole Rotary Switches RoHS |
| Scheda Tecnica | C&K A20403RSCQ |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Rotary Switches | |
| Produttore | C&K | |
| Imballo | Through Hole | |
| Angle of Throw | 30° | |
| Positions | 4 | |
| Number of Poles Per Deck | 2 | |
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Actuator Type | Flat | |
| Voltage Rating (AC) | 125V | |
| Voltage Rating (DC) | 125V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Rotary Switches | |
| Produttore | C&K | |
| Imballo | Through Hole | |
| Angle of Throw | 30° | |
| Positions | 4 | |
| Number of Poles Per Deck | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Actuator Type | Flat | |
| Voltage Rating (AC) | 125V | |
| Voltage Rating (DC) | 125V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applicazioni
Traduzione AI
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Rotary Switches | |
| Produttore | C&K | |
| Imballo | Through Hole | |
| Angle of Throw | 30° | |
| Positions | 4 | |
| Number of Poles Per Deck | 2 | |
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Actuator Type | Flat | |
| Voltage Rating (AC) | 125V | |
| Voltage Rating (DC) | 125V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Switches/Rotary Switches | |
| Produttore | C&K | |
| Imballo | Through Hole | |
| Angle of Throw | 30° | |
| Positions | 4 | |
| Number of Poles Per Deck | 2 |
| Tipo | Descrizione | |
|---|---|---|
| Number of Decks | 1 | |
| Termination Style | PC Pin | |
| Actuator Type | Flat | |
| Voltage Rating (AC) | 125V | |
| Voltage Rating (DC) | 125V |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Applicazioni
Traduzione AI
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

