MAXIM MAX14778ATP+
| Manufacturer | |
| Mfr. Part # | MAX14778ATP+ |
| LCSC Part # | C28158148 |
| Package | TQFN-20-EP(5x5) |
| Customer # | |
| Key Attributes | Dual ±25V Above-and-Below-the-Rails 4:1 Analog Multiplexer |
| Description | IC SWITCH 4:1 1.5Ω@5V TQFN-20-EP(5x5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | MAXIM | |
| Package | TQFN-20-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 19.5126 $ 15.4150 | $ 15.42 |
10+ | $ 18.9324 $ 14.9566 | $ 149.57 |
Standard Packaging 60/Full
Tube | ||
Better price for more quantity?
$