LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K ZMA00A150S06RC product image
Images for reference only

C&K ZMA00A150S06RC

Manufacturer
MPN
ZMA00A150S06RC
LCSC Part #
C2815633
Packaging
Through Hole
Customer #
Key Attributes
Side Rotation, Adjustable Roller SPDT 125V Through Hole Limit Switches RoHS
Datasheetpdf iconC&K ZMA00A150S06RC
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9579$ 2.96
200+$ 1.1449$ 228.98
500+$ 1.1048$ 552.40
1,000+$ 1.0848$ 1084.80
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerC&K
PackagingThrough Hole
Operating Temperature-40℃~+85℃
Actuator StyleSide Rotation, Adjustable Roller
CircuitSPDT
Voltage Rating (AC)125V

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ZMA00A150L04PCC&KThrough Hole38$ 1.5517
ZMA00A080L04PCC&KThrough Hole10$ 1.7753
ZMA00A150L04RCC&KThrough Hole2$ 1.5178
ZMA00A080S06PCC&KThrough Hole0$ 0.5756
ZMA00A150S06LCC&KThrough Hole0$ 2.9579
ZMA00A080L04RCC&KThrough Hole0$ 0.8411
ZMA00A080P00PCC&KThrough Hole0$ 0.5673
ZMA00A150P00PCC&KThrough Hole0$ 0.58
ZMA00A150L04LCC&KThrough Hole0$ 2.3562
ZMA00A080P00RCC&KThrough Hole0$ 1.8439