MAXIM MAX3841ETG+
| Manufacturer | |
| Mfr. Part # | MAX3841ETG+ |
| LCSC Part # | C28141367 |
| Package | TDFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | 12.5Gbps CML 2 × 2 Crosspoint Switch |
| Description | Buffer -40℃~+85℃ 2 12.5Gbps TDFN-24-EP(4x4) Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Package | TDFN-24-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 50.6331 | $ 50.63 |
30+ | $ 48.0817 | $ 1442.45 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$