microgate MPIT4030-2R2M-LF
| Manufacturer | microgateAsian Brands |
| MPN | MPIT4030-2R2M-LF |
| LCSC Part # | C281294 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2.95A 30mΩ SMD,4x4mm |
| Datasheet | microgate MPIT4030-2R2M-LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.95A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 30mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.95A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 30mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0778 | $ 0.39 |
| 50+ | $ 0.0614 | $ 3.07 |
| 150+ | $ 0.0532 | $ 7.98 |
| 500+ | $ 0.0471 | $ 23.55 |
| 2,000+ | $ 0.0421 | $ 84.20 |
| 4,000+ | $ 0.0397 | $ 158.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.95A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 30mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | SMD,4x4mm | |
| Current Rating | 2.95A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5A | |
| DC Resistance(DCR) | 30mΩ |
Help & FeedbackShow similar products (0) >
C281294 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPIT6028-2R2M-LF | microgate | SMD,6x6mm | 35 | $ 0.0771 | ||
| MPIT6045-2R2M-LF | microgate | SMD,6x6mm | 20 | $ 0.077 | ||
| MPIT8040-2R2M-LF | microgate | SMD,8x8mm | 615 | $ 0.1098 | ||
| MAPM0530F-2R2M-LF | microgate | SMD,5.9x5.2mm | 0 | $ 0.2989 | ||
| MAPM0630F-2R2M-LF | microgate | SMD,7.8x7mm | 0 | $ 0.131 | ||
| MAPM1040F-2R2M-LF | microgate | SMD,11.5x11mm | 0 | $ 0.3038 | ||
| MPIT8040-2R2N-LF | microgate | SMD,8x8mm | 0 | $ 0.1091 |



