microgate MGLB3216M600T4R0-LF
| Manufacturer | microgateAsian Brands |
| MPN | MGLB3216M600T4R0-LF |
| LCSC Part # | C281233 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FERRITE BEAD 60Ω 1206 1LN |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | microgate | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 60Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | microgate | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0289 | $ 0.58 |
| 200+ | $ 0.0223 | $ 4.46 |
| 600+ | $ 0.0187 | $ 11.22 |
| 3,000+ | $ 0.0165 | $ 49.50 |
| 9,000+ | $ 0.0146 | $ 131.40 |
| 21,000+ | $ 0.0136 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | microgate | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | - | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 60Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | microgate | |
| Packaging | 1206 | |
| DC Resistance(DCR) | 50mΩ | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 4A | |
| Impedance @ Frequency | 60Ω@100MHz |
Report an ErrorShow similar products (0) >
C281233 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MGLB3216M700T3R0-LF | microgate | 1206 | 2,980 | $ 0.0454 | ||
| MGGB3216M600HT-LF | microgate | 1206 | 0 | $ 0.0248 |



