LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM2575HVT-3.3 product image
  • LM2575HVT-3.3 thumbnail 1
  • LM2575HVT-3.3 thumbnail 2
  • LM2575HVT-3.3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM2575HVT-3.3RoHS

Manufacturer
MPN
LM2575HVT-3.3
LCSC Part #
C28119330
Packaging
TO-220-5L
Customer #
Key Attributes
Step-down type 52kHz Fixed 3.3V 1A TO-220-5L Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconHTC LM2575HVT-3.3
In-Stock: 200
200 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.468$ 1.47
10+$ 1.215$ 12.15
50+$ 1.0755$ 53.78
100+$ 0.9181$ 91.81
500+$ 0.8484$ 424.20
1,000+$ 0.8176$ 817.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHTC
PackagingTO-220-5L
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching52kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage60V
Switch tube (built-in/external)Built-in
Output Voltage3.3V
Output Current1A
Quiescent Current5mA

Introduction

AI Translation

The LM2575HV series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5.0V, 12V, 15V and adjustable output versions. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2575HV series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required. A standard series of inductors optimized for use with the LM2575HV are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies. Other features include a guaranteed ± 4% tolerance on output voltage within specified input voltages and output load conditions, and ± 10% on the oscillator frequency. External shutdown is included, featuring 50uA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • Step-down Switching Regulator
  • Adjustable Version Output Voltage Range, 1.23V to 52V ± 4% Max over Line and Load conditions
  • Guaranteed Output Current of 1A
  • Fixed Output Voltages: 3.3V, 5.0V, 12V and 15V
  • Wide Input Voltage Range 60V
  • 52KHz Fixed Frequency Oscillator
  • TTL Shutdown Capability, Low Power Standby Mode
  • Requires only 4 External Components
  • High Efficiency
  • Use Readily Available Standard Inductors
  • Available in TO-220, TO-263 and SOP-8PP Packages
  • Thermal Shutdown and Current Limit Protection Moisture Sensitivity Level 3

Applications

AI Translation
  • Simple high-efficiency step-down (buck) regulator
  • Efficient pre-regulator for linear regulators
  • On-card switching regulators
  • Positive to negative converter (Buck-Boost)