microgate MGCI1005TR22JT-LF
| Manufacturer | microgateAsian Brands |
| MPN | MGCI1005TR22JT-LF |
| LCSC Part # | C281015 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 220nH 100mA 2.65Ω 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | 0402 | |
| Current Rating | 100mA | |
| Inductance | 220nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 450MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.65Ω | |
| Type | Multilayer inductor | |
| Q @ Frequency | 9@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | 0402 | |
| Current Rating | 100mA | |
| Inductance | 220nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 450MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.65Ω | |
| Type | Multilayer inductor | |
| Q @ Frequency | 9@100MHz |
Report an ErrorShow similar products (0) >
In-Stock: 200
200 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0077 | $ 0.77 |
| 1,000+ | $ 0.0061 | $ 6.10 |
| 3,000+ | $ 0.0051 | $ 15.30 |
| 10,000+ | $ 0.0046 | $ 46.00 |
| 50,000+ | $ 0.0041 | $ 205.00 |
| 100,000+ | $ 0.0039 | $ 390.00 |
| 200,000+ | $ 0.0038 | $ 760.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | 0402 | |
| Current Rating | 100mA | |
| Inductance | 220nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 450MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.65Ω | |
| Type | Multilayer inductor | |
| Q @ Frequency | 9@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | 0402 | |
| Current Rating | 100mA | |
| Inductance | 220nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 450MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 2.65Ω | |
| Type | Multilayer inductor | |
| Q @ Frequency | 9@100MHz |
Report an ErrorShow similar products (0) >
C281015 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



