microgate MAPM0630F-4R7M-LF
| Manufacturer |
microgate
Asian Brands |
| Mfr. Part # | MAPM0630F-4R7M-LF |
| LCSC Part # | C280924 |
| Package | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 5A 40mΩ SMD,7.8x7mm |
| Description | 5A 4.7uH 10A 40mΩ ±20% SMD,7.8x7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Package | SMD,7.8x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
2,580
2,580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0961 | $ 0.48 |
50+ | $ 0.0755 | $ 3.78 |
150+ | $ 0.0652 | $ 9.78 |
1,000+ | $ 0.0574 | $ 57.40 |
2,000+ | $ 0.0513 | $ 102.60 |
5,000+ | $ 0.0482 | $ 241.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$