microgate MAPM0420F-1R0M-LF
| Manufacturer | microgateAsian Brands |
| MPN | MAPM0420F-1R0M-LF |
| LCSC Part # | C280913 |
| Packaging | SMD,4.9x4.4mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 4.5A 27mΩ SMD,4.9x4.4mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | SMD,4.9x4.4mm | |
| Current Rating | 4.5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 27mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | SMD,4.9x4.4mm | |
| Current Rating | 4.5A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 27mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 3,020
3,020 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1814 | $ 0.91 |
| 50+ | $ 0.1422 | $ 7.11 |
| 150+ | $ 0.1254 | $ 18.81 |
| 500+ | $ 0.1044 | $ 52.20 |
| 3,000+ | $ 0.0951 | $ 285.30 |
| 6,000+ | $ 0.0895 | $ 537.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | SMD,4.9x4.4mm | |
| Current Rating | 4.5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 27mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | microgate | |
| Packaging | SMD,4.9x4.4mm | |
| Current Rating | 4.5A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 7A | |
| DC Resistance(DCR) | 27mΩ |
Report an ErrorShow similar products (0) >
C280913 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAPM0530F-1R0M-LF | microgate | SMD,5.9x5.2mm | 332 | $ 0.2916 | ||
| MPIT6045-1R0M-LF | microgate | SMD,6x6mm | 470 | $ 0.0753 | ||
| MPIT8040-1R0M-LF | microgate | SMD,8x8mm | 25 | $ 0.1184 | ||
| MAPM1040F-1R0M-LF | microgate | SMD,11.5x11mm | 350 | $ 0.263 | ||
| MPIT6045-1R0N-LF | microgate | SMD,6x6mm | 25 | $ 0.074 | ||
| MPIT8040-1R0N-LF | microgate | SMD,8x8mm | 50 | $ 0.1158 | ||
| MPIT5040-1R0N-LF | microgate | 2020 | 1,120 | $ 0.0707 | ||
| MAPM0630F-1R0M-LF | microgate | SMD,7.8x7mm | 0 | $ 0.0993 | ||
| MPIT4030-1R0M-LF | microgate | SMD,4x4mm | 0 | $ 0.0936 |



