Chilisin SBK160808T-600Y-N
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | SBK160808T-600Y-N |
| LCSC Part # | C280689 |
| Package | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 60Ω 0603 1LN |
| Description | 60Ω@100MHz 1 Line Ferrite Bead 0603 400mA 100mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Chilisin | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,720
3,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0065 | $ 0.13 |
200+ | $ 0.0051 | $ 1.02 |
600+ | $ 0.0044 | $ 2.64 |
4,000+ | $ 0.0039 | $ 15.60 |
8,000+ | $ 0.0035 | $ 28.00 |
20,000+ | $ 0.0033 | $ 66.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$