Chilisin SL1010T-470K-N
| Manufacturer | ChilisinAsian Brands |
| MPN | SL1010T-470K-N |
| LCSC Part # | C280652 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | FIXED IND 47uH 2.3A 75mΩ Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | Through Hole | |
| Current Rating | 2.3A | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 75mΩ | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1941 | $ 0.97 |
| 50+ | $ 0.1534 | $ 7.67 |
| 120+ | $ 0.136 | $ 16.32 |
| 480+ | $ 0.1143 | $ 54.86 |
| 2,520+ | $ 0.1046 | $ 263.59 |
| 5,040+ | $ 0.0988 | $ 497.95 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | Through Hole | |
| Current Rating | 2.3A | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 75mΩ | |
| Type | Drum-core inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



