Nexperia BC846BW,115
| Manufacturer | |
| MPN | BC846BW,115 |
| LCSC Part # | C28062 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | TRANS NPN 65V 100mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 450 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN general-purpose transistors in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- General-purpose transistors
- SMD plastic package
- Two different gain selections
Applications
AI Translation
- General-purpose switching and amplification
In-Stock: 16,040
16,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0473 | $ 0.47 |
| 100+ | $ 0.037 | $ 3.70 |
| 300+ | $ 0.0318 | $ 9.54 |
| 3,000+ | $ 0.0279 | $ 83.70 |
| 6,000+ | $ 0.0248 | $ 148.80 |
| 9,000+ | $ 0.0233 | $ 209.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-323 | |
| Current - Collector Cutoff | 15nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 65V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 450 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 400mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN general-purpose transistors in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- General-purpose transistors
- SMD plastic package
- Two different gain selections
Applications
AI Translation
- General-purpose switching and amplification
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



