Chilisin MHCI06030-R68M-R8
| Manufacturer |
Chilisin
Asian Brands |
| Mfr. Part # | MHCI06030-R68M-R8 |
| LCSC Part # | C280588 |
| Package | SMD,7.3x6.6mm |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH 15A 6.3mΩ SMD |
| Description | 15A 680nH 24A 6.3mΩ Magnetic Shielded Inductor ±20% SMD,7.3x6.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Package | SMD,7.3x6.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
160
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1275 | $ 0.64 |
50+ | $ 0.1015 | $ 5.08 |
150+ | $ 0.0885 | $ 13.28 |
1,000+ | $ 0.0695 | $ 69.50 |
2,000+ | $ 0.0617 | $ 123.40 |
5,000+ | $ 0.0578 | $ 289.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$