LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K 7105SD9V6BE product image
Images for reference only

C&K 7105SD9V6BE

Manufacturer
MPN
7105SD9V6BE
LCSC Part #
C2805727
Packaging
Through Hole
Customer #
Key Attributes
20V 20V SPDT Through Hole Through Hole Toggle Switches
Datasheetpdf iconC&K 7105SD9V6BE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.61$ 17.61
Standard Packaging80/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerC&K
PackagingThrough Hole
Actuator TypeCylinder Lever
Voltage Rating (DC)20V
Voltage Rating (AC)20V
Operating Temperature-30℃~+85℃
CircuitSPDT
Mounting TypeThrough Hole
Termination StylePC Pin

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls