Chilisin CS1008-R33J-S
| Manufacturer | ChilisinAsian Brands |
| MPN | CS1008-R33J-S |
| LCSC Part # | C280473 |
| Packaging | SMD,2.9x2.8mm |
| Customer # | |
| Key Attributes | FIXED IND 0.33uH 450mA 1.05Ω 1008 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 450mA | |
| Inductance | 330nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 570MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.05Ω | |
| Ratings | - | |
| Q @ Frequency | 45@25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,990
1,990 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0594 | $ 0.59 |
| 100+ | $ 0.0473 | $ 4.73 |
| 300+ | $ 0.0412 | $ 12.36 |
| 2,000+ | $ 0.0367 | $ 73.40 |
| 4,000+ | $ 0.0331 | $ 132.40 |
| 10,000+ | $ 0.0313 | $ 313.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | SMD,2.9x2.8mm | |
| Current Rating | 450mA | |
| Inductance | 330nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 570MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 1.05Ω | |
| Ratings | - | |
| Q @ Frequency | 45@25MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



