LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX2659ELT+T product image
  • MAX2659ELT+T thumbnail 1
  • MAX2659ELT+T thumbnail 2
  • MAX2659ELT+T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAXIM MAX2659ELT+TRoHS

Manufacturer
MPN
MAX2659ELT+T
LCSC Part #
C28043
Packaging
DFN-6(1x1.5)
Customer #
Key Attributes
GPS/GNSS Low-Noise Amplifier
Datasheetpdf iconMAXIM MAX2659ELT+T
In-Stock: 2,101
2,101 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5638$ 1.56
10+$ 1.3388$ 13.39
30+$ 1.2158$ 36.47
100+$ 1.0782$ 107.82
500+$ 0.926$ 463.00
1,000+$ 0.8969$ 896.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Amplifiers
ManufacturerMAXIM
PackagingDFN-6(1x1.5)
Frequency Range1.575GHz
Input Return Loss15dB
Operating Temperature-40℃~+85℃
Gain20.5dB
Voltage - Supply1.6V~3.6V
Output Return Loss25dB
Noise Figure0.8dB
FeaturesOutput matching integration;Low-power mode;Fast enable control
IP3-5dBm
P1dB-12dBm
Current - Supply4.1mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX2659 high-gain, low-noise amplifier (LNA) is designed for GPS, Galileo, and GLONASS applications. The device achieves a 20.5dB gain and an ultra-low-noise figure of 0.8dB while maximizing the input-referred 1dB compression point and the 3rd-order intercept point at -12dBm and -5dBm, respectively. The MAX2659 operates from a +1.6V to +3.6V single supply and consumes only 4.1mA. The shutdown feature in the device reduces the supply current to be less than 1μA. The MAX2659 is available in a very small, lead-free, RoHS-compliant, 1.5mm×1.0mm×0.75mm, 6-pin µDFN package.

Features

AI Translation
  • High-Power Gain: 20.5dB
  • Ultra-Low-Noise Figure: 0.8dB
  • Integrated 50Ω Output Matching Circuit
  • Low Supply Current: 4.1mA
  • Wide Supply Voltage Range: 1.6V to 3.6V
  • Low Bill of Materials
  • Small Footprint: 1.5mm x 1.0mm
  • Thin Profile: 0.75mm
  • Lead-Free and RoHS-Compliant Package

Applications

AI Translation
  • Location-Enabled Mobile Devices
  • Telematics (Asset Tracking and Management)
  • Personal Navigation Device (PND)
  • Cellular Phones with GPS
  • Notebook PC/Ultra-Mobile PC
  • Recreational, Marine Navigation