LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP NVT2008BQ,115 product image
  • NVT2008BQ,115 thumbnail 1
  • NVT2008BQ,115 thumbnail 2
  • NVT2008BQ,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP NVT2008BQ,115RoHS

Manufacturer
MPN
NVT2008BQ,115
LCSC Part #
C2803274
Packaging
DHVQFN-20(2.5x4.5)
Customer #
Key Attributes
33Mbps 1 8 DHVQFN-20(2.5x4.5) Translators, Level Shifters RoHS
Datasheetpdf iconNXP NVT2008BQ,115
In-Stock: 26
26 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2204$ 1.22
10+$ 1.1911$ 11.91
30+$ 1.1732$ 35.20
100+$ 1.1537$ 115.37
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerNXP
PackagingDHVQFN-20(2.5x4.5)
output typeOpen-drain;Push-Pull
Output Signal-
Input Signal-
Operating Temperature-40℃~+85℃
Data Rate33Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance
Voltage - Supply1V~3.6V;1.8V~5.5V
Number of Circuits8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NVT2008/NVT2010 are bidirectional voltage level translators operational from 1.0 V to 3.6 V (Vref(A)) and 1.8 V to 5.5 V (Vref(B)), which allow bidirectional voltage translations between 1.0 V and 5 V without the need for a direction pin in open-drain or push-pull applications. Bit widths of 8-bit to 10-bit are offered for level translation application with transmission speeds <33 MHz for an open-drain system with a 50 pF capacitance and a pull-up of 197 Ω.

When the An or Bn port is LOW, the clamp is in the ON-state and a low resistance connection exists between the An and Bn ports. The low ON-state resistance (Ron) of the switch allows connections to be made with minimal propagation delay. Assuming the higher voltage is on the Bn port when the Bn port is HIGH, the voltage on the An port is limited to the voltage set by VREFA. When the An port is HIGH, the Bn port is pulled to the drain pull-up supply voltage (Vpu(D)) by the pull-up resistors. This functionality allows a seamless translation between higher and lower voltages selected by the user without the need for directional control.

When EN is HIGH, the translator switch is on, and the An I/O are connected to the Bn I/O respectively, allowing bidirectional data flow between ports. When EN is LOW, the translator switch is off, and a high-impedance state exists between ports. The EN input circuit is designed to be supplied by Vref(B). To ensure the high-impedance state during power-up or power-down, EN must be Low.

All channels have the same electrical characteristics and there is minimal deviation from one output to another in voltage or propagation delay. This is a benefit over discrete transistor voltage translation solutions, since the fabrication of the switch is symmetrical. The translator provides excellent ESD protection to lower voltage devices, and at the same time protects less ESD-resistant devices.

Features

AI Translation
  • Provides bidirectional voltage translation with no direction pin
  • Less than 1.5 ns maximum propagation delay
  • Allows voltage level translation between:
    • 1.0 V or Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
    • 1.2 V or Vref(A) and 1.8 V, 2.5 V, 3.3 V or 5 V Vref(B)
    • 1.8 V or Vref(A) and 3.3 V or 5 V Vref(B)
    • 2.5 V or Vref(A) and 5 V Vref(B)
    • 3.3 V Vref(A) and 5 V Vref(B)
  • Bidirectional voltage-level translator
  • Low 3.5 Ω ON-state connection between input and output ports provides less signal distortion
  • 5 V tolerant I/O ports to support mixed-mode signal operation
  • High-impedance An and Bn pins for EN = LOW
  • Lock-up free operation
  • Flow through pinout for ease of printed-circuit board trace routing
  • ESD protection exceeds 4 kV HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
  • PackageS offered: TSSOP20, DHVQFN20, TSSOP24, DHVQFN24, HVQFN24

Applications

AI Translation
  • The NVT2008/10 can be used in level translation applications for interfacing devices or systems operating at different interface voltages with one another.
  • The NVT2008/10 is ideal for use in applications where an open-drain driver is connected to the data I/Os.
  • The NVT2008/10 can also be used in applications where a push-pull driver is connected to the data I/Os.