SAMSUNG K4A8G165WC-BCTD
| Manufacturer | |
| MPN | K4A8G165WC-BCTD |
| LCSC Part # | C2803251 |
| Packaging | FBGA-96 |
| Customer # | |
| Key Attributes | 8Gb C-die DDR4 SDRAM x16 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-96 | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto precharge function;Asynchronous reset function;CRC function;ZQ calibration function;Dynamic on-chip termination;Data mask function | |
| Refresh Current | - | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Clock Frequency | 1.333GHz | |
| Memory Format | DDR4 SDRAM | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-96 | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto precharge function;Asynchronous reset function;CRC function;ZQ calibration function;Dynamic on-chip termination;Data mask function | |
| Refresh Current | - |
| Type | Description | |
|---|---|---|
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Clock Frequency | 1.333GHz | |
| Memory Format | DDR4 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- JEDEC standard 1.2V (1.14V~1.26V)
- VDDQ = 1.2V (1.14V~1.26V)
- VPP = 2.5V (2.375V~2.75V)
- 800 MHz fCK for 1600Mb/sec/pin, 933 MHz fCK for 1866Mb/sec/pin, 1067MHz fCK for 2133Mb/sec/pin, 1200MHz fCK for 2400Mb/sec/pin, 1333MHz fCK for 2666Mb/sec/pin
- 8 Banks (2 Bank Groups)
- Programmable CAS Latency (posted CAS): 10,11,12,13,14,15,16,17,18,19,20
- Programmable CAS Write Latency (CWL)=9,11 (DDR4-1600), 10,12 (DDR4-1866),11,14 (DDR4-2133),12,16 (DDR4-2400) and 14,18 (DDR4- 2666)
- 8-bit pre-fetch
- Burst Length: 8, 4 with fCCD = 4 which does not allow seamless read or write [either On the fly using A12 or MRS]
- Bi-directional Differential Data-Strobe
- Internal (self) calibration: Internal self calibration through ZQ pin (RZ0:240 ohm ±1%)
- On Die Termination using ODT pin
- Average Refresh Period 7.8us at lower than TCASE 85℃, 3.9us at 85℃ < TCASE
In-Stock: 643
643 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 50.9726 | $ 50.97 |
| 30+ | $ 48.3379 | $ 1450.14 |
Standard Packaging112/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-96 | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto precharge function;Asynchronous reset function;CRC function;ZQ calibration function;Dynamic on-chip termination;Data mask function | |
| Refresh Current | - | |
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Clock Frequency | 1.333GHz | |
| Memory Format | DDR4 SDRAM | |
| Current - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-96 | |
| Operating Temperature | 0℃~+95℃ | |
| Features | Auto precharge function;Asynchronous reset function;CRC function;ZQ calibration function;Dynamic on-chip termination;Data mask function | |
| Refresh Current | - |
| Type | Description | |
|---|---|---|
| Memory Size | 8Gbit | |
| Voltage - Supply | 1.14V~1.26V | |
| Clock Frequency | 1.333GHz | |
| Memory Format | DDR4 SDRAM | |
| Current - Supply | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- JEDEC standard 1.2V (1.14V~1.26V)
- VDDQ = 1.2V (1.14V~1.26V)
- VPP = 2.5V (2.375V~2.75V)
- 800 MHz fCK for 1600Mb/sec/pin, 933 MHz fCK for 1866Mb/sec/pin, 1067MHz fCK for 2133Mb/sec/pin, 1200MHz fCK for 2400Mb/sec/pin, 1333MHz fCK for 2666Mb/sec/pin
- 8 Banks (2 Bank Groups)
- Programmable CAS Latency (posted CAS): 10,11,12,13,14,15,16,17,18,19,20
- Programmable CAS Write Latency (CWL)=9,11 (DDR4-1600), 10,12 (DDR4-1866),11,14 (DDR4-2133),12,16 (DDR4-2400) and 14,18 (DDR4- 2666)
- 8-bit pre-fetch
- Burst Length: 8, 4 with fCCD = 4 which does not allow seamless read or write [either On the fly using A12 or MRS]
- Bi-directional Differential Data-Strobe
- Internal (self) calibration: Internal self calibration through ZQ pin (RZ0:240 ohm ±1%)
- On Die Termination using ODT pin
- Average Refresh Period 7.8us at lower than TCASE 85℃, 3.9us at 85℃ < TCASE
C2803251 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



