MXIC MX29GL512GLXFI-10GTR
| Manufacturer | |
| MPN | MX29GL512GLXFI-10GTR |
| LCSC Part # | C2803144 |
| Packaging | LFBGA-64(13x11) |
| Customer # | |
| Key Attributes | 2.7V~3.6V 512Mbit 5MHz Parallel LFBGA-64(13x11) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Packaging | LFBGA-64(13x11) | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 512Mbit | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 5MHz | |
| Features | Power-on reset;Hardware write protection;Software write protection;Power lock protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Write Cycle Time(tWC) | 100ns | |
| Interface | Parallel | |
| Standby Supply Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Read, erase, and program operating voltage range: 2.7~3.6V
- H/L mode: VI/O = VCC = 2.7V~3.6V, VI/O voltage must closely match VCC
- U/D mode: input/output VI/O voltage 1.65V~3.6V
- Byte/word mode switchable
- 512Mb density: 67,108,864 × 8-bit / 33,554,432 × 16-bit configuration
- 1Gb density: 134,217,728 × 8-bit / 67,108,864 × 16-bit configuration
- 64KW/128KB uniform sector architecture
- 32-byte/16-word page read buffer
- 256-word write buffer
- Additional 512-word security sector
- Factory-locked with identification and customer-lockable capability
- Latch-up protection: withstands 100~mA current over -1~V to 1.5×Vcc voltage range
- Low Vcc write inhibit: when Vcc ≤ VLKO
- JEDEC standard compatible
- Pin-out and software compatible with single-supply flash memory
- Fast access time:
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.568 | $ 19.57 |
| 200+ | $ 7.573 | $ 1514.60 |
| 500+ | $ 7.3076 | $ 3653.80 |
| 1,500+ | $ 7.1749 | $ 10762.35 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Packaging | LFBGA-64(13x11) | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 512Mbit | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 5MHz | |
| Features | Power-on reset;Hardware write protection;Software write protection;Power lock protection | |
| Data Retention - TDR (Year) | 20 Years | |
| Write Cycle Time(tWC) | 100ns | |
| Interface | Parallel | |
| Standby Supply Current | 20uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Read, erase, and program operating voltage range: 2.7~3.6V
- H/L mode: VI/O = VCC = 2.7V~3.6V, VI/O voltage must closely match VCC
- U/D mode: input/output VI/O voltage 1.65V~3.6V
- Byte/word mode switchable
- 512Mb density: 67,108,864 × 8-bit / 33,554,432 × 16-bit configuration
- 1Gb density: 134,217,728 × 8-bit / 67,108,864 × 16-bit configuration
- 64KW/128KB uniform sector architecture
- 32-byte/16-word page read buffer
- 256-word write buffer
- Additional 512-word security sector
- Factory-locked with identification and customer-lockable capability
- Latch-up protection: withstands 100~mA current over -1~V to 1.5×Vcc voltage range
- Low Vcc write inhibit: when Vcc ≤ VLKO
- JEDEC standard compatible
- Pin-out and software compatible with single-supply flash memory
- Fast access time:
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

