MXIC MX25R6435FM2IL0
| Manufacturer | |
| Mfr. Part # | MX25R6435FM2IL0 |
| LCSC Part # | C2802844 |
| Package | SOP-8-208mil |
| Customer # | |
| Key Attributes | Ultra Low Power, 64M-BIT [x 1/x2/x 4] CMOS MXSMIO (Serial Multi I/O) Flash Memory |
| Description | 64Mbit 1.65V~3.6V 80MHz SPI SOP-8-208mil Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | SOP-8-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
In-Stock:
114 
114
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0876 | $ 2.09 |
10+ | $ 1.8463 | $ 18.46 |
30+ | $ 1.6937 | $ 50.81 |
100+ | $ 1.4275 | $ 142.75 |
500+ | $ 1.3575 | $ 678.75 |
1,000+ | $ 1.3279 | $ 1327.90 |
Standard Packaging 90/Full
Tube | ||
Better price for more quantity?
$