MXIC MX25L8006EZUI-12G
| Manufacturer | |
| Mfr. Part # | MX25L8006EZUI-12G |
| LCSC Part # | C2802807 |
| Package | USON-8-EP(4x4) |
| Customer # | |
| Key Attributes | 8M-BIT CMOSSERIALFLASHMEMORY |
| Description | 8Mbit 2.7V~3.6V 86MHz SPI USON-8-EP(4x4) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Package | USON-8-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
In-Stock:
473 
473
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9191 | $ 0.92 |
10+ | $ 0.735 | $ 7.35 |
30+ | $ 0.6437 | $ 19.31 |
100+ | $ 0.5524 | $ 55.24 |
490+ | $ 0.4967 | $ 243.38 |
980+ | $ 0.4688 | $ 459.42 |
Standard Packaging 490/Full
Reel | ||
Better price for more quantity?
$