MXIC MX35LF2GE4AD-Z4I
| Manufacturer | |
| MPN | MX35LF2GE4AD-Z4I |
| LCSC Part # | C2802771 |
| Packaging | WSON-8 |
| Customer # | |
| Key Attributes | Serial NAND Flash Memory |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MXIC | |
| Packaging | WSON-8 | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | 60,000 Cycles | |
| Clock Frequency | 104MHz | |
| Features | Read buffer function;Write enable latch;Software reset function;ECC error correction function;Bad block management function | |
| Data Retention - TDR (Year) | 10 years | |
| Block Erase Time(tBE) | 4ms | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 800us | |
| Interface | SPI | |
| Standby Supply Current | 110uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 480 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,040
5,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 10.6522 | $ 106.52 |
| 100+ | $ 8.9765 | $ 897.65 |
| 480+ | $ 8.0368 | $ 3857.66 |
| 960+ | $ 7.2508 | $ 6960.77 |
Standard Packaging480/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991b1a |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



