CRMICRO CRG40T120AK3S
| Manufacturer |
CRMICRO
Asian Brands |
| Mfr. Part # | CRG40T120AK3S |
| LCSC Part # | C2802633 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | IGBT 1.2kV 80A TO-247 |
| Description | 333W 80A 1.2kV TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | CRMICRO | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
2,004 
2,004
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.074 | $ 2.07 |
10+ | $ 1.7799 | $ 17.80 |
25+ | $ 1.4549 | $ 36.37 |
100+ | $ 1.2661 | $ 126.61 |
500+ | $ 1.181 | $ 590.50 |
1,000+ | $ 1.1454 | $ 1145.40 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$