ST M41T83SQA6F
| Manufacturer | |
| MPN | M41T83SQA6F |
| LCSC Part # | C2802535 |
| Packaging | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | Serial I²C Bus Real-Time Clock (RTC) with Automatic Battery Switching Function |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ST | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M41T8x is a low-power serial I2C RTC with an integrated 32.768 kHz oscillator (QFN16 and SO8 packages require an external crystal, while the SOX18 package has a built-in crystal). Eight bytes of the register map are configured in binary-coded decimal (BCD) format to provide clock/calendar functions. An additional 17 bytes of the register map provide status/control for two alarms, a watchdog, an 8-bit counter, and a square wave output. Seven bytes of user-accessible SRAM are also available. Address and data are transferred serially through a two-wire bidirectional I2C interface. The internal address register increments automatically after each write or read operation. The M41T8x features an integrated power-sense circuit that detects power failure and automatically switches to battery backup upon power loss. During a power failure, a small lithium coin cell battery supplies the energy needed to keep the clock running. User-accessible functions include one non-volatile timekeeping clock/calendar, two alarm interrupts, a watchdog timer, a programmable 8-bit counter, and a square wave output. The eight clock address locations cover century, year, month, date, day-of-week, hours, minutes, seconds, 1/10 seconds, and 1/100 seconds, all in 24-hour BCD format. The system automatically corrects the number of days in a month for 28, 29 (leap year), 30, and 31 days. The M41T83 is available in a QFN16 or SOX18 300 mil SOIC package with an integrated 32 kHz crystal. The SOX18 package requires only a user-supplied battery for non-volatile operation. The M41T82 is available in an SO8 package only.
Features
- Ultra-low battery supply current: 365 nA
- Factory-calibrated accuracy: ±5 ppm after 2 reflows (SOX18)
- Higher accuracy achievable via built-in programmable analog and digital calibration circuits
- Clock operating voltage: 2.0 V to 5.5 V
- Timekeeping registers for 1/100 second, 1/10 second, seconds, minutes, hours, day of week, date, month, year, and century
- Automatic battery switchover and reset output circuit (fixed reference)
- M41T83S: VCC = 3.00 V to 5.50 V; M41T83R: VCC = 2.70 V to 5.50 V; M41T83Z: VCC = 2.38 V to 5.50 V
- Serial interface supports I2C bus (400 kHz protocol)
- Programmable alarm with interrupt function (active even in battery backup mode)
- Optional second programmable alarm
- Square wave output defaults to 32 kHz after power-up (M41T83 only)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.7523 | $ 4.75 |
| 10+ | $ 4.0513 | $ 40.51 |
| 30+ | $ 3.6339 | $ 109.02 |
| 100+ | $ 3.2133 | $ 321.33 |
| 500+ | $ 3.0177 | $ 1508.85 |
| 1,000+ | $ 2.9313 | $ 2931.30 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | ST | |
| Packaging | QFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5.5V | |
| crystal oscillator | Built-in | |
| Alarm Output | Yes | |
| Current - Supply | 80uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M41T8x is a low-power serial I2C RTC with an integrated 32.768 kHz oscillator (QFN16 and SO8 packages require an external crystal, while the SOX18 package has a built-in crystal). Eight bytes of the register map are configured in binary-coded decimal (BCD) format to provide clock/calendar functions. An additional 17 bytes of the register map provide status/control for two alarms, a watchdog, an 8-bit counter, and a square wave output. Seven bytes of user-accessible SRAM are also available. Address and data are transferred serially through a two-wire bidirectional I2C interface. The internal address register increments automatically after each write or read operation. The M41T8x features an integrated power-sense circuit that detects power failure and automatically switches to battery backup upon power loss. During a power failure, a small lithium coin cell battery supplies the energy needed to keep the clock running. User-accessible functions include one non-volatile timekeeping clock/calendar, two alarm interrupts, a watchdog timer, a programmable 8-bit counter, and a square wave output. The eight clock address locations cover century, year, month, date, day-of-week, hours, minutes, seconds, 1/10 seconds, and 1/100 seconds, all in 24-hour BCD format. The system automatically corrects the number of days in a month for 28, 29 (leap year), 30, and 31 days. The M41T83 is available in a QFN16 or SOX18 300 mil SOIC package with an integrated 32 kHz crystal. The SOX18 package requires only a user-supplied battery for non-volatile operation. The M41T82 is available in an SO8 package only.
Features
- Ultra-low battery supply current: 365 nA
- Factory-calibrated accuracy: ±5 ppm after 2 reflows (SOX18)
- Higher accuracy achievable via built-in programmable analog and digital calibration circuits
- Clock operating voltage: 2.0 V to 5.5 V
- Timekeeping registers for 1/100 second, 1/10 second, seconds, minutes, hours, day of week, date, month, year, and century
- Automatic battery switchover and reset output circuit (fixed reference)
- M41T83S: VCC = 3.00 V to 5.50 V; M41T83R: VCC = 2.70 V to 5.50 V; M41T83Z: VCC = 2.38 V to 5.50 V
- Serial interface supports I2C bus (400 kHz protocol)
- Programmable alarm with interrupt function (active even in battery backup mode)
- Optional second programmable alarm
- Square wave output defaults to 32 kHz after power-up (M41T83 only)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



