LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L79L05ACD13TR product image
  • L79L05ACD13TR thumbnail 1
  • L79L05ACD13TR thumbnail 2
  • L79L05ACD13TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST L79L05ACD13TRRoHS

Manufacturer
MPN
L79L05ACD13TR
LCSC Part #
C2802525
Packaging
SO-8
Customer #
Key Attributes
Negative Voltage Regulator
Datasheetpdf iconST L79L05ACD13TR
In-Stock: 5,770
5,770 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2196$ 1.10
50+$ 0.1756$ 8.78
150+$ 0.1567$ 23.51
500+$ 0.1331$ 66.55
2,500+$ 0.1226$ 306.50
5,000+$ 0.1163$ 581.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSO-8
Output Voltage5V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)6mA
Output ConfigurationNegative
Output Current100mA
Operating Voltage30V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The L79L series of three-terminal negative regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L79L series used as Zener diode/resistor combination replacement, offers an effective output impedance improvement of typically two orders of magnitude, along with lower quiescent current and lower noise.

Features

AI Translation
  • Output current up to 100 mA
  • Output voltages of -5; -8; -12; -15 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in ±5% (AC) or ±10% (C) selection