LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L78L18ACUTR product image
  • L78L18ACUTR thumbnail 1
  • L78L18ACUTR thumbnail 2
  • L78L18ACUTR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST L78L18ACUTRRoHS

Manufacturer
MPN
L78L18ACUTR
LCSC Part #
C2802523
Packaging
SOT-89-3
Customer #
Key Attributes
0.1A Positive Voltage Regulator
Datasheetpdf iconST L78L18ACUTR
In-Stock: 2,465
2,465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.142$ 0.71
50+$ 0.1129$ 5.65
150+$ 0.0983$ 14.75
500+$ 0.0874$ 43.70
2,500+$ 0.0787$ 196.75
5,000+$ 0.0744$ 372.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingSOT-89-3
Output Voltage18V
Number of Outputs1
Operating Temperature0℃~+125℃@(Tj)
Supply Current (Iq)6.5mA
Output ConfigurationPositive
Output Current100mA
Operating Voltage40V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The L78L series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.

Features

AI Translation
  • Output current up to 100 mA
  • Output voltages of 3.3; 5; 6; 8; 9; 10; 12; 15; 18; 24 V
  • Thermal overload protection
  • Short-circuit protection
  • No external components are required
  • Available in either ± 4% (A) or ± 8% (C) selection