Chilisin CL201209T-R39K-N
| Manufacturer | ChilisinAsian Brands |
| MPN | CL201209T-R39K-N |
| LCSC Part # | C280243 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 390nH 250mA 650mΩ 0805 |
| Datasheet | Chilisin CL201209T-R39K-N |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0805 | |
| Current Rating | 250mA | |
| Inductance | 390nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 135MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 650mΩ | |
| Q @ Frequency | 25@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0805 | |
| Current Rating | 250mA | |
| Inductance | 390nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 135MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 650mΩ | |
| Q @ Frequency | 25@25MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 50Multiple: 50Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0805 | |
| Current Rating | 250mA | |
| Inductance | 390nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 135MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 650mΩ | |
| Q @ Frequency | 25@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 0805 | |
| Current Rating | 250mA | |
| Inductance | 390nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 135MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 650mΩ | |
| Q @ Frequency | 25@25MHz |
Help & FeedbackShow similar products (0) >
C280243 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| AHW2012F-R39KTF | APV | Similar | 0805 | 2,190 | $0.0481 $0.0506 | ||
| FHW0805UCR39JGT | FH | Similar | 0805 | 2,740 | $ 0.0465 | ||
| WI0805UCR39JST-HF | DDY | Similar | 0805 | 600 | $ 0.0352 | ||
| HSC0805-R39J-T | EMTEK | Similar | 0805 | 40 | $ 0.086 | ||
| FEC0805CP-R39J-LRH | PSA | Similar | 0805 | 2,370 | $ 0.0525 |



