MSKSEMI MSESD15CI
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSESD15CI |
| LCSC Part # | C2802275 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 15VWM 31VC SOD-323 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 31V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 16.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 31V | |
| Peak Pulse Current (Ipp) | 8A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 16.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 350W peak pulse power (8/20μs)
- Ultra low capacitance: 1.0pF typical
- Ultra low leakage: nA level
- Low Operating: 3.3V, 5V, 8V, 12V, 15V, 24V
- Low clamping voltage
- Protects one power line or data line
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
- RoHS Compliant
Applications
AI Translation
- USB Ports
- Smart Phones
- Wireless Systems
- Ethernet 10/100/1000 Base T
In-Stock: 2,970
2,970 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0595 | $ 0.60 |
| 100+ | $ 0.0478 | $ 4.78 |
| 300+ | $ 0.042 | $ 12.60 |
| 3,000+ | $ 0.0368 | $ 110.40 |
| 6,000+ | $ 0.0333 | $ 199.80 |
| 9,000+ | $ 0.0315 | $ 283.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 31V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 16.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 31V | |
| Peak Pulse Current (Ipp) | 8A@8/20us |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 16.7V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 15V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 350W peak pulse power (8/20μs)
- Ultra low capacitance: 1.0pF typical
- Ultra low leakage: nA level
- Low Operating: 3.3V, 5V, 8V, 12V, 15V, 24V
- Low clamping voltage
- Protects one power line or data line
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 4 (EFT) 40A (5/50ns)
- RoHS Compliant
Applications
AI Translation
- USB Ports
- Smart Phones
- Wireless Systems
- Ethernet 10/100/1000 Base T
C2802275 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



