LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS C8051F392-A-GMR product image
  • C8051F392-A-GMR thumbnail 1
  • C8051F392-A-GMR thumbnail 2
  • C8051F392-A-GMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILICON LABS C8051F392-A-GMRRoHS

Manufacturer
MPN
C8051F392-A-GMR
LCSC Part #
C2802070
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
50 MIPS 16 kB Flash, 512 B EEPROM Mixed-Signal MCU
Datasheetpdf iconSILICON LABS C8051F392-A-GMR
In-Stock: 2,672
2,672 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2175$ 2.22
10+$ 1.8979$ 18.98
30+$ 1.6974$ 50.92
100+$ 1.4936$ 149.36
500+$ 1.4006$ 700.30
1,500+$ 1.3599$ 2039.85
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingQFN-20-EP(4x4)
DAC (Bit)10bit
ADC (Bit)10bit
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size16KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed50MHz
Oscillator TypeBuilt-in
Number of I/O17

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • Programmable throughput up to 500 ksps
  • Up to 16 external inputs, programmable as single-ended or differential
  • Reference from on-chip voltage reference, VDD or external VREF pin
  • Internal or external start of conversion sources
  • Supports output through resets for continuous operation
  • Programmable hysteresis and response time
  • Configurable as interrupt or reset source
  • Accurate to ±2 ℃ across temperature range with no user calibration
  • On-chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
  • Provides breakpoints, single stepping, inspect/modify memory and registers
  • 160 μA/MHz Active mode with 49 MHz internal precision oscillator
  • 200 nA Stop mode current
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Up to 50 MIPS throughput with 50 MHz clock
  • Expanded interrupt handler
  • Up to 1 kB internal data RAM (256 + 768)
  • Up to 16 kB Flash; In-system programmable in 512-byte Sectors
  • 512 bytes of byte-programmable EEPROM; 1 million write/erase cycles (‘F37x)
  • 21 or 17 Port I/O
  • UART, 2 SMBus (I²C compatible), and SPI serial ports
  • Six general purpose 16-bit counter/timers
  • 16-Bit programmable counter array (PCA) with three capture/compare modules and PWM functionality
  • 49 MHz ±2% precision internal oscillator
  • Supports crystal-less UART operation
  • Low-power suspend mode with fast wake time
  • 80 kHz low-frequency, low-power oscillator
  • External oscillator: Crystal, RC, C, or CMOS clock
  • Can switch between clock sources on-the-fly; useful in power saving modes
  • Built-in voltage supply monitor