LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K KSA0M531LFTR product image
Images for reference only

C&K KSA0M531LFTRRoHS

Manufacturer
MPN
KSA0M531LFTR
LCSC Part #
C2801460
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 500gf PC Pin Through Hole
Datasheetpdf iconC&K KSA0M531LFTR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4102$ 2.41
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingThrough Hole
Voltage Rating32V
Operating Temperature-40℃~+125℃
Installation MethodThrough Hole
PressForce5N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
IP RatingIP60
Contact Current10mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • SPDT (N.O. & N.C.)
  • Low height above PCB
  • Reliable self-cleaning contact
  • Surface-mount or thru-hole PCB
  • Standard or custom actuator
  • Central LED illumination
  • Latching or Momentary
  • Long travel. Smooth feel
  • RoHS compliant and compatible
  • Sealed against solder & cleaning processes
  • Thru-hole and surface mount models
  • Snap-fitting actuator accepts standard caps
  • Tape & reel packaging available
  • RoHS compliant models available

Applications

AI Translation
  • Telecom network equipment
  • Automotive electronics
  • Consumer electronics
  • Computer, server, modem, data storage
  • Professional instrumentation, medical
  • Telecommunications and networking equipment
  • Computers and peripherals
  • Instrumentation and controls