ROHM BD900N1WEFJ-CE2
| Manufacturer | |
| MPN | BD900N1WEFJ-CE2 |
| LCSC Part # | C28014279 |
| Packaging | HTSOP-J8 |
| Customer # | |
| Key Attributes | 1V~18V Positive Adjustable HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | ROHM BD900N1WEFJ-CE2 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-J8 | |
| Output Voltage | 1V~18V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 28uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 42V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge;Input under-voltage protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-J8 | |
| Output Voltage | 1V~18V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 28uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 42V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge;Input under-voltage protection |
Introduction
The BD9xxN1-C series are linear regulators featuring Nano Cap topology, designed for various automotive application power supplies requiring direct battery connection. This series supports a maximum input voltage of 45V, output current capability of 150mA, and typical quiescent current of 28μA. Output voltage accuracy is ±2.0%. The series is compatible with output capacitors of 100nF or larger, achieving excellent transient performance even with small capacitors. Output voltage options include fixed 3.3V and 5.0V versions, as well as an adjustable version configurable via an external resistor divider with a range of 1.0V to 18V. The device integrates an enable function. It also incorporates overcurrent protection, thermal shutdown, and undervoltage lockout. Low-ESR ceramic capacitors are fully suitable for phase compensation.
Features
- Nano Cap topology
- QuiCur™ topology for high-speed load transient response
- AEC-Q100 compliant
- Automotive grade
- Integrated overcurrent protection
- Integrated thermal shutdown protection
- Integrated undervoltage lockout
Applications
- Automotive powertrain
- Automotive body ECU
- In-vehicle infotainment systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6954 | $ 0.70 |
| 10+ | $ 0.6767 | $ 6.77 |
| 30+ | $ 0.6658 | $ 19.97 |
| 100+ | $ 0.6548 | $ 65.48 |
Standard Packaging2500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-J8 | |
| Output Voltage | 1V~18V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ | |
| Supply Current (Iq) | 28uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 42V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge;Input under-voltage protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ROHM | |
| Packaging | HTSOP-J8 | |
| Output Voltage | 1V~18V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 28uA | |
| Output Configuration | Positive | |
| Output Current | 150mA | |
| Operating Voltage | 42V | |
| Output Type | Adjustable | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge;Input under-voltage protection |
Introduction
The BD9xxN1-C series are linear regulators featuring Nano Cap topology, designed for various automotive application power supplies requiring direct battery connection. This series supports a maximum input voltage of 45V, output current capability of 150mA, and typical quiescent current of 28μA. Output voltage accuracy is ±2.0%. The series is compatible with output capacitors of 100nF or larger, achieving excellent transient performance even with small capacitors. Output voltage options include fixed 3.3V and 5.0V versions, as well as an adjustable version configurable via an external resistor divider with a range of 1.0V to 18V. The device integrates an enable function. It also incorporates overcurrent protection, thermal shutdown, and undervoltage lockout. Low-ESR ceramic capacitors are fully suitable for phase compensation.
Features
- Nano Cap topology
- QuiCur™ topology for high-speed load transient response
- AEC-Q100 compliant
- Automotive grade
- Integrated overcurrent protection
- Integrated thermal shutdown protection
- Integrated undervoltage lockout
Applications
- Automotive powertrain
- Automotive body ECU
- In-vehicle infotainment systems
C28014279 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BD900M5WEFJ-CE2 | ROHM | HTSOP-J8 | 15 | $ 0.8404 |

